Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4344.152ANLTCopy
Manufacturer Standard Lead Time12 weeks
Order Code2906454
Product RangePIMA
Your Part Number
150 In Stock
Need more?
150 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.270 (CNY43.2451) |
| 10+ | CNY33.220 (CNY37.5386) |
| 25+ | CNY31.110 (CNY35.1543) |
| 50+ | CNY27.970 (CNY31.6061) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY38.27 (CNY43.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4344.152ANLTCopy
Manufacturer Standard Lead Time12 weeks
Order Code2906454
Product RangePIMA
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)39A
Product RangePIMA
Inductor Case / Package-
DC Resistance Max1.8mohm
Product Width16.9mm
Product Height6.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Product Range
PIMA
DC Resistance Max
1.8mohm
Product Height
6.7mm
RMS Current (Irms)
39A
Inductor Case / Package
-
Product Width
16.9mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01256
