Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4343.473NLT..Copy
Manufacturer Standard Lead Time10 weeks
Order Code4127220
Product RangePIMC
Your Part Number
370 In Stock
Need more?
370 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.100 (CNY14.803) |
| 10+ | CNY10.920 (CNY12.3396) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY13.10 (CNY14.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4343.473NLT..Copy
Manufacturer Standard Lead Time10 weeks
Order Code4127220
Product RangePIMC
Technical Datasheet
Inductance47µH
RMS Current (Irms)6.5A
Saturation Current (Isat)9.5A
Product RangePIMC
DC Resistance Max90mohm
Product Length13.5mm
Product Height6.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Saturation Current (Isat)
9.5A
DC Resistance Max
90mohm
Product Height
6.2mm
RMS Current (Irms)
6.5A
Product Range
PIMC
Product Length
13.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006841
