Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4343.221NLT..Copy
Manufacturer Standard Lead Time13 weeks
Order Code2906429
Product RangePIMC
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.420 (CNY15.1646) |
| 10+ | CNY10.790 (CNY12.1927) |
| 25+ | CNY9.310 (CNY10.5203) |
| 50+ | CNY9.040 (CNY10.2152) |
| 100+ | CNY8.770 (CNY9.9101) |
| 250+ | CNY8.030 (CNY9.0739) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY13.42 (CNY15.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4343.221NLT..Copy
Manufacturer Standard Lead Time13 weeks
Order Code2906429
Product RangePIMC
Technical Datasheet
RMS Current (Irms)53A
Inductor ConstructionShielded
Product RangePIMC
Inductor Case / Package-
DC Resistance Max600µohm
Inductance Tolerance± 20%
Product Width12.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RMS Current (Irms)
53A
Product Range
PIMC
DC Resistance Max
600µohm
Product Width
12.8mm
Inductor Construction
Shielded
Inductor Case / Package
-
Inductance Tolerance
± 20%
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
