Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4343.182NLT..Copy
Manufacturer Standard Lead Time12 weeks
Order Code2906428
Product RangePIMC
Your Part Number
163 In Stock
Need more?
163 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.140 (CNY13.7182) |
| 10+ | CNY10.320 (CNY11.6616) |
| 25+ | CNY9.170 (CNY10.3621) |
| 50+ | CNY8.900 (CNY10.057) |
| 100+ | CNY8.630 (CNY9.7519) |
| 250+ | CNY7.830 (CNY8.8479) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY12.14 (CNY13.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4343.182NLT..Copy
Manufacturer Standard Lead Time12 weeks
Order Code2906428
Product RangePIMC
Technical Datasheet
Inductance1.8µH
RMS Current (Irms)27A
Inductor ConstructionShielded
Product RangePIMC
Inductor Case / Package-
DC Resistance Max4mohm
Product Length14mm
Product Width12.8mm
Product Height6.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.8µH
Inductor Construction
Shielded
Inductor Case / Package
-
Product Length
14mm
Product Height
6.5mm
RMS Current (Irms)
27A
Product Range
PIMC
DC Resistance Max
4mohm
Product Width
12.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006753
