Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4342.562NLT..Copy
Manufacturer Standard Lead Time12 weeks
Order Code2906414
Product RangePIMC
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.620 (CNY8.6106) |
| 10+ | CNY6.440 (CNY7.2772) |
| 25+ | CNY5.740 (CNY6.4862) |
| 50+ | CNY5.610 (CNY6.3393) |
| 100+ | CNY5.470 (CNY6.1811) |
| 250+ | CNY5.130 (CNY5.7969) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.62 (CNY8.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4342.562NLT..Copy
Manufacturer Standard Lead Time12 weeks
Order Code2906414
Product RangePIMC
Technical Datasheet
Inductor ConstructionShielded
Saturation Current (Isat)14A
Product RangePIMC
Inductor Case / Package-
Product Width10.3mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductor Construction
Shielded
Product Range
PIMC
Product Width
10.3mm
SVHC
No SVHC (04-Feb-2026)
Saturation Current (Isat)
14A
Inductor Case / Package
-
Product Height
4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003207
