Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4342.473ANLT..Copy
Manufacturer Standard Lead Time6 weeks
Order Code2906411
Product RangePIMA
Your Part Number
641 In Stock
Need more?
641 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.530 (CNY9.6389) |
| 10+ | CNY7.170 (CNY8.1021) |
| 25+ | CNY7.100 (CNY8.023) |
| 50+ | CNY6.550 (CNY7.4015) |
| 100+ | CNY6.000 (CNY6.780) |
| 250+ | CNY5.990 (CNY6.7687) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.53 (CNY9.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4342.473ANLT..Copy
Manufacturer Standard Lead Time6 weeks
Order Code2906411
Product RangePIMA
Technical Datasheet
Inductance47µH
RMS Current (Irms)3A
Saturation Current (Isat)3.7A
Product RangePIMA
Inductor Case / Package-
Product Width10mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Saturation Current (Isat)
3.7A
Inductor Case / Package
-
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3A
Product Range
PIMA
Product Width
10mm
Technical Docs (1)
Alternatives for PA4342.473ANLT..
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
