Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4342.333NLTCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel3861142RL
Cut Tape3861142
Product RangePIMC
Your Part Number
287 In Stock
Need more?
287 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.390 | CNY8.39 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.390 (CNY9.4807) |
| 50+ | CNY3.820 (CNY4.3166) |
| 100+ | CNY3.810 (CNY4.3053) |
| 250+ | CNY3.800 (CNY4.294) |
| 500+ | CNY3.790 (CNY4.2827) |
| 1000+ | CNY3.720 (CNY4.2036) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4342.333NLTCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel3861142RL
Cut Tape3861142
Product RangePIMC
Technical Datasheet
Inductance33µH
RMS Current (Irms)3.5A
Inductor ConstructionShielded
Saturation Current (Isat)5A
Product RangePIMC
Inductor Case / Package-
DC Resistance Max0.112ohm
Inductance Tolerance± 20%
Product Length11.5mm
Product Width10.3mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
PIMC
DC Resistance Max
0.112ohm
Product Length
11.5mm
Product Height
4mm
RMS Current (Irms)
3.5A
Saturation Current (Isat)
5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00319
