Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4342.222ANLT..Copy
Manufacturer Standard Lead Time13 weeks
Order Code2906397
Product RangePIMA
Your Part Number
585 In Stock
Need more?
585 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.330 (CNY9.4129) |
| 10+ | CNY7.020 (CNY7.9326) |
| 25+ | CNY6.680 (CNY7.5484) |
| 50+ | CNY6.320 (CNY7.1416) |
| 100+ | CNY5.990 (CNY6.7687) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.33 (CNY9.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4342.222ANLT..Copy
Manufacturer Standard Lead Time13 weeks
Order Code2906397
Product RangePIMA
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)13A
Inductor ConstructionShielded
Saturation Current (Isat)16A
Product RangePIMA
Inductor Case / Package-
DC Resistance Max0.0067ohm
Product Length11mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
PIMA
DC Resistance Max
0.0067ohm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
13A
Saturation Current (Isat)
16A
Inductor Case / Package
-
Product Length
11mm
Technical Docs (1)
Alternatives for PA4342.222ANLT..
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003308
