Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4342.153NLTCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3861141RL
Cut Tape3861141
Product RangePIMC
Your Part Number
50 In Stock
7,000 more incoming. You can reserve stock now
50 Next business day delivery available(Shanghai stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.390 | CNY8.39 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.390 (CNY9.4807) |
| 50+ | CNY6.050 (CNY6.8365) |
| 100+ | CNY5.700 (CNY6.441) |
| 250+ | CNY5.280 (CNY5.9664) |
| 500+ | CNY4.740 (CNY5.3562) |
| 1000+ | CNY4.390 (CNY4.9607) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4342.153NLTCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3861141RL
Cut Tape3861141
Product RangePIMC
Technical Datasheet
Inductance15µH
RMS Current (Irms)6.25A
Inductor ConstructionShielded
Saturation Current (Isat)10A
Product RangePIMC
Inductor Case / Package-
DC Resistance Max0.045ohm
Inductance Tolerance± 20%
Product Length11.5mm
Product Width10.3mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
PIMC
DC Resistance Max
0.045ohm
Product Length
11.5mm
Product Height
4mm
RMS Current (Irms)
6.25A
Saturation Current (Isat)
10A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003054
