Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4342.152ANLTCopy
Manufacturer Standard Lead Time12 weeks
Order Code2906392
Product RangePIMA
Your Part Number
69 In Stock
Need more?
69 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.500 (CNY9.605) |
| 10+ | CNY7.150 (CNY8.0795) |
| 25+ | CNY6.810 (CNY7.6953) |
| 50+ | CNY6.450 (CNY7.2885) |
| 100+ | CNY6.150 (CNY6.9495) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.50 (CNY9.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Inductance
1.5µH
Product Range
PIMA
DC Resistance Max
4.2mohm
RMS Current (Irms)
16A
Inductor Case / Package
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PA4342.152ANLT
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003262
