Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4342.102ANLTCopy
Order Code2906390
Product RangePIMA
Your Part Number
41 In Stock
Need more?
41 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.450 (CNY6.1585) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.45 (CNY6.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4342.102ANLTCopy
Order Code2906390
Product RangePIMA
Technical Datasheet
Inductance1µH
RMS Current (Irms)18A
Inductor ConstructionShielded
Saturation Current (Isat)26A
Product RangePIMA
Inductor Case / Package-
DC Resistance Max0.00325ohm
Product Width10mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
PIMA
DC Resistance Max
0.00325ohm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
18A
Saturation Current (Isat)
26A
Inductor Case / Package
-
Product Width
10mm
Technical Docs (1)
Alternatives for PA4342.102ANLT
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002955
