Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4341.751NLTCopy
Manufacturer Standard Lead Time12 weeks
Order Code2906385
Product RangePIMC
Your Part Number
950 In Stock
Need more?
950 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.670 (CNY5.2771) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.67 (CNY5.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4341.751NLTCopy
Manufacturer Standard Lead Time12 weeks
Order Code2906385
Product RangePIMC
Technical Datasheet
Inductor ConstructionShielded
Saturation Current (Isat)24.5A
Product RangePIMC
Inductor Case / Package-
DC Resistance Max6.6mohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductor Construction
Shielded
Product Range
PIMC
DC Resistance Max
6.6mohm
SVHC
No SVHC (04-Feb-2026)
Saturation Current (Isat)
24.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001264
