Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4341.681NLT..Copy
Manufacturer Standard Lead Time12 weeks
Order Code2906382
Product RangePIMC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY5.030 (CNY5.6839) |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
CNY20,120.00 (CNY22,735.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4341.681NLT..Copy
Manufacturer Standard Lead Time12 weeks
Order Code2906382
Product RangePIMC
Technical Datasheet
RMS Current (Irms)15.5A
Inductor ConstructionShielded
Saturation Current (Isat)25A
Product RangePIMC
Inductor Case / Package-
DC Resistance Max5.5mohm
Product Length7.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RMS Current (Irms)
15.5A
Saturation Current (Isat)
25A
Inductor Case / Package
-
Product Length
7.6mm
Inductor Construction
Shielded
Product Range
PIMC
DC Resistance Max
5.5mohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001071
