Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4341.561NLT
Order Code2906379
Product RangePIMC
Your Part Number
1,978 In Stock
Need more?
990 Delivery in 3-4 Business Days(SG stock)
988 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.110 (CNY6.9043) |
| 10+ | CNY5.350 (CNY6.0455) |
| 25+ | CNY4.770 (CNY5.3901) |
| 50+ | CNY4.660 (CNY5.2658) |
| 100+ | CNY4.540 (CNY5.1302) |
| 250+ | CNY4.260 (CNY4.8138) |
| 500+ | CNY4.060 (CNY4.5878) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.11 (CNY6.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4341.561NLT
Order Code2906379
Product RangePIMC
Technical Datasheet
Product RangePIMC
Inductor Case / Package-
DC Resistance Max5mohm
Product Length7.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIMC
DC Resistance Max
5mohm
SVHC
No SVHC (04-Feb-2026)
Inductor Case / Package
-
Product Length
7.6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001094
