Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4341.471ANLT..Copy
Manufacturer Standard Lead Time12 weeks
Order Code2906378
Product RangePIMA
Your Part Number
344 In Stock
Need more?
344 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.370 (CNY8.3281) |
| 10+ | CNY6.250 (CNY7.0625) |
| 25+ | CNY6.010 (CNY6.7913) |
| 50+ | CNY5.530 (CNY6.2489) |
| 100+ | CNY5.050 (CNY5.7065) |
| 250+ | CNY4.710 (CNY5.3223) |
| 500+ | CNY4.490 (CNY5.0737) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.37 (CNY8.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4341.471ANLT..Copy
Manufacturer Standard Lead Time12 weeks
Order Code2906378
Product RangePIMA
Technical Datasheet
RMS Current (Irms)18A
Product RangePIMA
Inductor Case / Package-
DC Resistance Max4mohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RMS Current (Irms)
18A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
Product Range
PIMA
DC Resistance Max
4mohm
Product Length
7.1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001077
