Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4341.202NLTCopy
Manufacturer Standard Lead Time13 weeks
Order Code2906367
Product RangePIMC
Your Part Number
79 In Stock
Need more?
79 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.460 (CNY7.2998) |
| 10+ | CNY5.460 (CNY6.1698) |
| 25+ | CNY4.870 (CNY5.5031) |
| 50+ | CNY4.760 (CNY5.3788) |
| 100+ | CNY4.640 (CNY5.2432) |
| 250+ | CNY4.350 (CNY4.9155) |
| 500+ | CNY4.150 (CNY4.6895) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.46 (CNY7.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4341.202NLTCopy
Manufacturer Standard Lead Time13 weeks
Order Code2906367
Product RangePIMC
Technical Datasheet
Inductance2µH
Inductor ConstructionShielded
Saturation Current (Isat)15A
Product RangePIMC
Inductor Case / Package-
Product Length7.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2µH
Saturation Current (Isat)
15A
Inductor Case / Package
-
SVHC
No SVHC (04-Feb-2026)
Inductor Construction
Shielded
Product Range
PIMC
Product Length
7.6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001092
