Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4341.161NLTCopy
Manufacturer Standard Lead Time12 weeks
Order Code2906364
Product RangePIMC
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.670 (CNY5.2771) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.67 (CNY5.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4341.161NLTCopy
Manufacturer Standard Lead Time12 weeks
Order Code2906364
Product RangePIMC
Technical Datasheet
Inductor ConstructionShielded
Saturation Current (Isat)45A
Product RangePIMC
Inductor Case / Package-
DC Resistance Max1.9mohm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductor Construction
Shielded
Product Range
PIMC
DC Resistance Max
1.9mohm
SVHC
No SVHC (04-Feb-2026)
Saturation Current (Isat)
45A
Inductor Case / Package
-
Product Height
3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001274
