Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4340.153NLTCopy
Manufacturer Standard Lead Time5 weeks
Order Code2906343
Product RangePIMC
Your Part Number
374 In Stock
Need more?
374 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.300 (CNY8.249) |
| 10+ | CNY6.430 (CNY7.2659) |
| 25+ | CNY5.620 (CNY6.3506) |
| 50+ | CNY5.260 (CNY5.9438) |
| 100+ | CNY4.900 (CNY5.537) |
| 250+ | CNY4.550 (CNY5.1415) |
| 500+ | CNY3.930 (CNY4.4409) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.30 (CNY8.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
RMS Current (Irms)
2.1A
Product Range
PIMC
Product Height
3mm
Saturation Current (Isat)
2.6A
Inductor Case / Package
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00061
