Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4340.152ANLT..Copy
Manufacturer Standard Lead Time12 weeks
Order Code2906340
Product RangePIMA
Your Part Number
1,800 In Stock
Need more?
1,800 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.250 (CNY7.0625) |
| 10+ | CNY5.260 (CNY5.9438) |
| 25+ | CNY5.200 (CNY5.876) |
| 50+ | CNY4.830 (CNY5.4579) |
| 100+ | CNY4.450 (CNY5.0285) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.25 (CNY7.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4340.152ANLT..Copy
Manufacturer Standard Lead Time12 weeks
Order Code2906340
Product RangePIMA
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)8A
Inductor ConstructionShielded
Product RangePIMA
Inductor Case / Package-
Product Width5.2mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Inductor Case / Package
-
Product Height
2.8mm
RMS Current (Irms)
8A
Product Range
PIMA
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PA4340.152ANLT..
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000606
