Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4340.102ANLT..Copy
Manufacturer Standard Lead Time12 weeks
Order Code2906337
Product RangePIMA
Your Part Number
5,817 In Stock
Need more?
5,817 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.230 (CNY7.0399) |
| 10+ | CNY5.210 (CNY5.8873) |
| 25+ | CNY5.150 (CNY5.8195) |
| 50+ | CNY4.740 (CNY5.3562) |
| 100+ | CNY4.310 (CNY4.8703) |
| 250+ | CNY4.230 (CNY4.7799) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.23 (CNY7.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4340.102ANLT..Copy
Manufacturer Standard Lead Time12 weeks
Order Code2906337
Product RangePIMA
Technical Datasheet
Inductance1µH
Inductor ConstructionShielded
Saturation Current (Isat)8.5A
Product RangePIMA
DC Resistance Max0.012ohm
Inductance Tolerance± 20%
Product Length5.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Saturation Current (Isat)
8.5A
DC Resistance Max
0.012ohm
Product Length
5.7mm
Inductor Construction
Shielded
Product Range
PIMA
Inductance Tolerance
± 20%
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PA4340.102ANLT..
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000601
