Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4339.701NLT..Copy
Manufacturer Standard Lead Time10 weeks
Order Code4127217
Product RangeCMSC
Your Part Number
2,516 In Stock
Need more?
2,516 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.280 (CNY16.1364) |
| 10+ | CNY12.370 (CNY13.9781) |
| 25+ | CNY11.560 (CNY13.0628) |
| 50+ | CNY10.270 (CNY11.6051) |
| 100+ | CNY8.970 (CNY10.1361) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY14.28 (CNY16.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4339.701NLT..Copy
Manufacturer Standard Lead Time10 weeks
Order Code4127217
Product RangeCMSC
Technical Datasheet
Inductance5µH
DC Resistance Max0.015ohm
Product RangeCMSC
Impedance700ohm
Inductor Case / Package-
Product Length7mm
Product Width6mm
Product Height3.8mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
5µH
Product Range
CMSC
Inductor Case / Package
-
Product Width
6mm
Operating Temperature Min
-40°C
Qualification
-
DC Resistance Max
0.015ohm
Impedance
700ohm
Product Length
7mm
Product Height
3.8mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000768
