Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4320.104NLT..Copy
Manufacturer Standard Lead Time10 weeks
Order Code4127207
Product RangePIDC
Your Part Number
1,489 In Stock
Need more?
1,489 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.230 (CNY25.1199) |
| 10+ | CNY19.300 (CNY21.809) |
| 25+ | CNY17.940 (CNY20.2722) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY22.23 (CNY25.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Saturation Current (Isat)
3.7A
Product Length
12.3mm
SVHC
No SVHC (04-Feb-2026)
Product Range
PIDC
Product Width
12.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006115
