Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2756NL.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2915695
Product RangeCMTC
Your Part Number
1,509 In Stock
Need more?
1,509 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.310 (CNY21.8203) |
| 10+ | CNY16.720 (CNY18.8936) |
| 25+ | CNY16.170 (CNY18.2721) |
| 50+ | CNY15.560 (CNY17.5828) |
| 100+ | CNY13.710 (CNY15.4923) |
| 500+ | CNY11.810 (CNY13.3453) |
| 1000+ | CNY11.260 (CNY12.7238) |
| 2500+ | CNY10.650 (CNY12.0345) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.31 (CNY21.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2756NL.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2915695
Product RangeCMTC
Technical Datasheet
DC Resistance Max7700µohm
Product RangeCMTC
Impedance-
Inductor Case / Package-
Product Length19.56mm
Product Width17.02mm
Product Height9.9mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Resistance Max
7700µohm
Impedance
-
Product Length
19.56mm
Product Height
9.9mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Product Range
CMTC
Inductor Case / Package
-
Product Width
17.02mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006652
