Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2753NLCopy
Manufacturer Standard Lead Time32 weeks
Order Code3861135
Product RangeCMTC
Your Part Number
1,318 In Stock
Need more?
1,318 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.760 (CNY20.0688) |
| 10+ | CNY15.080 (CNY17.0404) |
| 50+ | CNY12.050 (CNY13.6165) |
| 100+ | CNY11.100 (CNY12.543) |
| 200+ | CNY10.140 (CNY11.4582) |
| 390+ | CNY9.830 (CNY11.1079) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.76 (CNY20.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2753NLCopy
Manufacturer Standard Lead Time32 weeks
Order Code3861135
Product RangeCMTC
Technical Datasheet
DC Current Rating12.5A
Inductance95µH
DC Resistance Max3000µohm
Product RangeCMTC
Impedance200ohm
Inductor Case / Package-
Product Length19.6mm
Product Width17mm
Product Height9.9mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
12.5A
DC Resistance Max
3000µohm
Impedance
200ohm
Product Length
19.6mm
Product Height
9.9mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
95µH
Product Range
CMTC
Inductor Case / Package
-
Product Width
17mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
