Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2748NLCopy
Manufacturer Standard Lead Time32 weeks
Order Code3861134
Product RangeCMTC
Your Part Number
2,841 In Stock
Need more?
2,841 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.480 (CNY16.3624) |
| 10+ | CNY11.960 (CNY13.5148) |
| 50+ | CNY10.060 (CNY11.3678) |
| 100+ | CNY9.760 (CNY11.0288) |
| 200+ | CNY9.460 (CNY10.6898) |
| 400+ | CNY8.920 (CNY10.0796) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.48 (CNY16.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2748NLCopy
Manufacturer Standard Lead Time32 weeks
Order Code3861134
Product RangeCMTC
Technical Datasheet
DC Current Rating1.8A
Inductance1.125mH
DC Resistance Max0.055ohm
Product RangeCMTC
Impedance3.2kohm
Inductor Case / Package-
Product Length12.7mm
Product Width13.2mm
Product Height5.6mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
1.8A
DC Resistance Max
0.055ohm
Impedance
3.2kohm
Product Length
12.7mm
Product Height
5.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
1.125mH
Product Range
CMTC
Inductor Case / Package
-
Product Width
13.2mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00232
