Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2744NL..Copy
Manufacturer Standard Lead Time16 weeks
Order Code4127204
Product RangeCMTC
Your Part Number
390 In Stock
Need more?
390 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.170 (CNY18.2721) |
| 10+ | CNY14.060 (CNY15.8878) |
| 25+ | CNY13.030 (CNY14.7239) |
| 50+ | CNY12.010 (CNY13.5713) |
| 100+ | CNY10.920 (CNY12.3396) |
| 500+ | CNY9.900 (CNY11.187) |
| 1000+ | CNY8.940 (CNY10.1022) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.17 (CNY18.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2744NL..Copy
Manufacturer Standard Lead Time16 weeks
Order Code4127204
Product RangeCMTC
Technical Datasheet
DC Current Rating4Arms
DC Resistance Max0.0132ohm
Product RangeCMTC
Impedance1kohm
Inductor Case / Package-
Product Length13mm
Product Width13mm
Product Height5.6mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
4Arms
Product Range
CMTC
Inductor Case / Package
-
Product Width
13mm
Operating Temperature Min
-40°C
Qualification
-
DC Resistance Max
0.0132ohm
Impedance
1kohm
Product Length
13mm
Product Height
5.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002223
