Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2244.472NLTCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4543808RL
Cut Tape4543808
Product RangePICC
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY22.400 | CNY22.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.400 (CNY25.312) |
| 10+ | CNY18.750 (CNY21.1875) |
| 25+ | CNY17.300 (CNY19.549) |
| 50+ | CNY17.030 (CNY19.2439) |
| 100+ | CNY16.760 (CNY18.9388) |
| 300+ | CNY16.000 (CNY18.080) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2244.472NLTCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4543808RL
Cut Tape4543808
Product RangePICC
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)24A
Inductor ConstructionShielded
Saturation Current (Isat)21.4A
Product RangePICC
Inductor Case / Package-
DC Resistance Max5700µohm
Inductance Tolerance± 20%
Product Length11.9mm
Product Width11mm
Product Height9.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
PICC
DC Resistance Max
5700µohm
Product Length
11.9mm
Product Height
9.7mm
RMS Current (Irms)
24A
Saturation Current (Isat)
21.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
11mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
