Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2244.152NLTCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel4543805RL
Cut Tape4543805
Product RangePICC
Your Part Number
300 In Stock
Need more?
300 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.080 | CNY16.08 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.080 (CNY18.1704) |
| 10+ | CNY13.180 (CNY14.8934) |
| 25+ | CNY12.420 (CNY14.0346) |
| 50+ | CNY11.660 (CNY13.1758) |
| 100+ | CNY10.900 (CNY12.317) |
| 300+ | CNY10.290 (CNY11.6277) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2244.152NLTCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel4543805RL
Cut Tape4543805
Product RangePICC
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)35.5A
Inductor ConstructionShielded
Saturation Current (Isat)31A
Product RangePICC
Inductor Case / Package-
DC Resistance Max1760µohm
Inductance Tolerance± 20%
Product Length11.9mm
Product Width11mm
Product Height9.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
PICC
DC Resistance Max
1760µohm
Product Length
11.9mm
Product Height
9.7mm
RMS Current (Irms)
35.5A
Saturation Current (Isat)
31A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
11mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
