Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2244.102NLTCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel4543803RL
Cut Tape4543803
Product RangePICC
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.110 | CNY20.11 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.110 (CNY22.7243) |
| 10+ | CNY16.610 (CNY18.7693) |
| 25+ | CNY15.600 (CNY17.628) |
| 50+ | CNY14.590 (CNY16.4867) |
| 100+ | CNY13.570 (CNY15.3341) |
| 300+ | CNY13.110 (CNY14.8143) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2244.102NLTCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel4543803RL
Cut Tape4543803
Product RangePICC
Technical Datasheet
Inductance1µH
RMS Current (Irms)40A
Inductor ConstructionShielded
Saturation Current (Isat)42A
Product RangePICC
Inductor Case / Package-
DC Resistance Max1200µohm
Inductance Tolerance± 20%
Product Length11.9mm
Product Width11mm
Product Height9.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
PICC
DC Resistance Max
1200µohm
Product Length
11.9mm
Product Height
9.7mm
RMS Current (Irms)
40A
Saturation Current (Isat)
42A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
11mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
