Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2243.681NLTCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel4543795RL
Cut Tape4543795
Product RangePICC
Your Part Number
484 In Stock
Need more?
484 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.900 | CNY17.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.900 (CNY20.227) |
| 10+ | CNY14.780 (CNY16.7014) |
| 50+ | CNY13.490 (CNY15.2437) |
| 100+ | CNY12.190 (CNY13.7747) |
| 200+ | CNY11.810 (CNY13.3453) |
| 500+ | CNY11.430 (CNY12.9159) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2243.681NLTCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel4543795RL
Cut Tape4543795
Product RangePICC
Technical Datasheet
Inductance0.68µH
RMS Current (Irms)34A
Inductor ConstructionShielded
Saturation Current (Isat)50A
Product RangePICC
Inductor Case / Package-
DC Resistance Max1500µohm
Inductance Tolerance± 20%
Product Length11.9mm
Product Width11mm
Product Height5.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
0.68µH
Inductor Construction
Shielded
Product Range
PICC
DC Resistance Max
1500µohm
Product Length
11.9mm
Product Height
5.7mm
RMS Current (Irms)
34A
Saturation Current (Isat)
50A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
11mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
