Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2243.122NLTCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4543797RL
Cut Tape4543797
Product RangePICC
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.550 | CNY14.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.550 (CNY16.4415) |
| 10+ | CNY11.960 (CNY13.5148) |
| 50+ | CNY10.900 (CNY12.317) |
| 100+ | CNY9.830 (CNY11.1079) |
| 200+ | CNY9.530 (CNY10.7689) |
| 500+ | CNY9.230 (CNY10.4299) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2243.122NLTCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4543797RL
Cut Tape4543797
Product RangePICC
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)26.5A
Inductor ConstructionShielded
Saturation Current (Isat)40A
Product RangePICC
Inductor Case / Package-
DC Resistance Max2640µohm
Inductance Tolerance± 20%
Product Length11.9mm
Product Width11mm
Product Height5.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Product Range
PICC
DC Resistance Max
2640µohm
Product Length
11.9mm
Product Height
5.7mm
RMS Current (Irms)
26.5A
Saturation Current (Isat)
40A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
11mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
