Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2241.682NLTCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel4543793RL
Cut Tape4543793
Product RangePICC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.710 | CNY14.71 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.710 (CNY16.6223) |
| 10+ | CNY12.120 (CNY13.6956) |
| 50+ | CNY11.060 (CNY12.4978) |
| 100+ | CNY9.990 (CNY11.2887) |
| 200+ | CNY9.120 (CNY10.3056) |
| 450+ | CNY8.240 (CNY9.3112) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2241.682NLTCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel4543793RL
Cut Tape4543793
Product RangePICC
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)11.3A
Inductor ConstructionShielded
Saturation Current (Isat)12.5A
Product RangePICC
Inductor Case / Package-
DC Resistance Max0.0143ohm
Inductance Tolerance± 20%
Product Length8.9mm
Product Width8.5mm
Product Height7.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
PICC
DC Resistance Max
0.0143ohm
Product Length
8.9mm
Product Height
7.7mm
RMS Current (Irms)
11.3A
Saturation Current (Isat)
12.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
