Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2241.222NLTCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel4543790RL
Cut Tape4543790
Product RangePICC
Your Part Number
436 In Stock
Need more?
436 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.710 | CNY14.71 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.710 (CNY16.6223) |
| 10+ | CNY12.120 (CNY13.6956) |
| 50+ | CNY11.060 (CNY12.4978) |
| 100+ | CNY9.990 (CNY11.2887) |
| 200+ | CNY9.340 (CNY10.5542) |
| 450+ | CNY8.690 (CNY9.8197) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2241.222NLTCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel4543790RL
Cut Tape4543790
Product RangePICC
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)21.5A
Inductor ConstructionShielded
Saturation Current (Isat)22A
Product RangePICC
Inductor Case / Package-
DC Resistance Max4300µohm
Inductance Tolerance± 20%
Product Length8.9mm
Product Width8.5mm
Product Height7.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
PICC
DC Resistance Max
4300µohm
Product Length
8.9mm
Product Height
7.7mm
RMS Current (Irms)
21.5A
Saturation Current (Isat)
22A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
