Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA1005.100NLTCopy
Manufacturer Standard Lead Time40 weeks
Order Code4744890
Product RangePA1005QNL Series
Your Part Number
1,735 In Stock
1,800 more incoming. You can reserve stock now
1,735 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.230 (CNY18.3399) |
| 50+ | CNY12.950 (CNY14.6335) |
| 100+ | CNY12.580 (CNY14.2154) |
| 250+ | CNY11.360 (CNY12.8368) |
| 1000+ | CNY10.060 (CNY11.3678) |
| 1800+ | CNY9.920 (CNY11.2096) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.23 (CNY18.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA1005.100NLTCopy
Manufacturer Standard Lead Time40 weeks
Order Code4744890
Product RangePA1005QNL Series
Technical Datasheet
Turns Ratio1:100
Inductance2mH
Primary Current20A
ET Constant-
Frequency Range50kHz to 1MHz
DC Resistance Secondary5.5ohm
DC Resistance Primary750µohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangePA1005QNL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1:100
Primary Current
20A
Frequency Range
50kHz to 1MHz
DC Resistance Primary
750µohm
Transformer Terminals
Gull Wing
SVHC
No SVHC (04-Feb-2026)
Inductance
2mH
ET Constant
-
DC Resistance Secondary
5.5ohm
Transformer Mounting
Surface Mount
Product Range
PA1005QNL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.559
