Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0751.333NL
Order Code
Re-Reel3861131RL
Cut Tape3861131
Product RangeP0751NL Series
Your Part Number
186 In Stock
Need more?
186 Delivery in 3-4 Business Days(SG stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.570 | CNY32.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.570 (CNY7.4241) |
| 50+ | CNY5.750 (CNY6.4975) |
| 250+ | CNY4.760 (CNY5.3788) |
| 500+ | CNY4.590 (CNY5.1867) |
| 1000+ | CNY4.280 (CNY4.8364) |
| 2415+ | CNY4.140 (CNY4.6782) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0751.333NL
Order Code
Re-Reel3861131RL
Cut Tape3861131
Product RangeP0751NL Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)2A
Inductor ConstructionUnshielded
Saturation Current (Isat)2A
Product RangeP0751NL Series
Inductor Case / Package-
DC Resistance Max0.12ohm
Inductance Tolerance± 20%
Product Length13mm
Product Width9.4mm
Product Height5.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Unshielded
Product Range
P0751NL Series
DC Resistance Max
0.12ohm
Product Length
13mm
Product Height
5.5mm
RMS Current (Irms)
2A
Saturation Current (Isat)
2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
9.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
