Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0473NLCopy
Manufacturer Standard Lead Time32 weeks
Order Code3861129
Your Part Number
1,216 In Stock
Need more?
1,216 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.500 (CNY22.035) |
| 10+ | CNY16.080 (CNY18.1704) |
| 25+ | CNY13.490 (CNY15.2437) |
| 50+ | CNY13.010 (CNY14.7013) |
| 100+ | CNY12.530 (CNY14.1589) |
| 280+ | CNY12.050 (CNY13.6165) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.50 (CNY22.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0473NLCopy
Manufacturer Standard Lead Time32 weeks
Order Code3861129
Technical Datasheet
DC Current Rating1.63A
Inductance880µH
DC Resistance Max0.11ohm
Product Range-
Impedance6.75kohm
Inductor Case / Package-
Product Length12.7mm
Product Width12.7mm
Product Height8.4mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
1.63A
DC Resistance Max
0.11ohm
Impedance
6.75kohm
Product Length
12.7mm
Product Height
8.4mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
880µH
Product Range
-
Inductor Case / Package
-
Product Width
12.7mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
