Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0469NL..Copy
Order Code3861128
Technical Datasheet
DC Current Rating11.6A
Inductance630µH
DC Resistance Max0.01ohm
Product Range-
Impedance4.9kohm
Inductor Case / Package-
Product Length31mm
Product Width25.4mm
Product Height12.7mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
DC Current Rating
11.6A
DC Resistance Max
0.01ohm
Impedance
4.9kohm
Product Length
31mm
Product Height
12.7mm
Operating Temperature Max
125°C
SVHC
To Be Advised
Inductance
630µH
Product Range
-
Inductor Case / Package
-
Product Width
25.4mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
