Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0429NLTCopy
Manufacturer Standard Lead Time25 weeks
Order Code
EACH 2215837
EACH 2215837RL
Product RangeCMTC
Your Part Number
748 In Stock
Need more?
496 Delivery in 3-4 Business Days(SG stock)
252 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.350 (CNY54.6355) |
| 5+ | CNY44.090 (CNY49.8217) |
| 10+ | CNY39.830 (CNY45.0079) |
| 20+ | CNY38.350 (CNY43.3355) |
| 40+ | CNY36.860 (CNY41.6518) |
| 75+ | CNY32.370 (CNY36.5781) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.35 (CNY54.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0429NLTCopy
Manufacturer Standard Lead Time25 weeks
Order Code
EACH 2215837
EACH 2215837RL
Product RangeCMTC
Technical Datasheet
DC Current Rating9.7A
Inductance810µH
DC Resistance Max0.014ohm
Product RangeCMTC
Impedance-
Inductor Case / Package-
Product Length30.99mm
Product Width25.4mm
Product Height12.7mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The P0429NLT is a SMT Common Mode Choke designed for DC/DC converter applications.
- Solutions based on impedance, size and current
- 1000Vrms Dielectric strength
Applications
Industrial, Power Management
Technical Specifications
DC Current Rating
9.7A
DC Resistance Max
0.014ohm
Impedance
-
Product Length
30.99mm
Product Height
12.7mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
810µH
Product Range
CMTC
Inductor Case / Package
-
Product Width
25.4mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015966
