Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0420NLTCopy
Order Code2915717
Product RangeCMTC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1200+ | CNY15.900 (CNY17.967) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1200
Multiple: 1200
CNY19,080.00 (CNY21,560.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0420NLTCopy
Order Code2915717
Product RangeCMTC
Technical Datasheet
DC Resistance Max0.06ohm
Product RangeCMTC
Impedance-
Inductor Case / Package-
Product Length19.56mm
Product Width17.02mm
Product Height9.91mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
Technical Specifications
DC Resistance Max
0.06ohm
Impedance
-
Product Length
19.56mm
Product Height
9.91mm
Operating Temperature Max
125°C
Product Range
CMTC
Inductor Case / Package
-
Product Width
17.02mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006128
