Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0354NLTCopy
Manufacturer Standard Lead Time17 weeks
Order Code2915716
Product RangeCMTC
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.050 (CNY18.1365) |
| 10+ | CNY13.890 (CNY15.6957) |
| 25+ | CNY13.190 (CNY14.9047) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY16.05 (CNY18.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0354NLTCopy
Manufacturer Standard Lead Time17 weeks
Order Code2915716
Product RangeCMTC
Technical Datasheet
DC Resistance Max0.2ohm
Product RangeCMTC
Impedance-
Inductor Case / Package-
Product Length12.7mm
Product Width12.7mm
Product Height5.46mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Resistance Max
0.2ohm
Impedance
-
Product Length
12.7mm
Product Height
5.46mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Product Range
CMTC
Inductor Case / Package
-
Product Width
12.7mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002131
