Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0353NLCopy
Manufacturer Standard Lead Time22 weeks
Order Code3861125
Your Part Number
1,827 In Stock
Need more?
1,827 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.810 (CNY22.3853) |
| 10+ | CNY16.300 (CNY18.419) |
| 50+ | CNY12.880 (CNY14.5544) |
| 100+ | CNY11.630 (CNY13.1419) |
| 200+ | CNY10.370 (CNY11.7181) |
| 330+ | CNY10.140 (CNY11.4582) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.81 (CNY22.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0353NLCopy
Manufacturer Standard Lead Time22 weeks
Order Code3861125
Technical Datasheet
DC Current Rating5.6A
Inductance590µH
DC Resistance Max0.021ohm
Product Range-
Impedance4.9kohm
Inductor Case / Package-
Product Length19.6mm
Product Width17mm
Product Height9.9mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
5.6A
DC Resistance Max
0.021ohm
Impedance
4.9kohm
Product Length
19.6mm
Product Height
9.9mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
590µH
Product Range
-
Inductor Case / Package
-
Product Width
17mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00639
