Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0351NLCopy
Manufacturer Standard Lead Time22 weeks
Order Code3861124
Your Part Number
1,119 In Stock
Need more?
1,119 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.050 (CNY21.5265) |
| 10+ | CNY14.250 (CNY16.1025) |
| 25+ | CNY13.870 (CNY15.6731) |
| 50+ | CNY13.490 (CNY15.2437) |
| 100+ | CNY12.660 (CNY14.3058) |
| 270+ | CNY11.820 (CNY13.3566) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.05 (CNY21.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0351NLCopy
Manufacturer Standard Lead Time22 weeks
Order Code3861124
Technical Datasheet
DC Current Rating2.8A
Inductance1.47mH
DC Resistance Max0.08ohm
Product Range-
Impedance10.7kohm
Inductor Case / Package-
Product Length19.6mm
Product Width17mm
Product Height9.9mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
2.8A
DC Resistance Max
0.08ohm
Impedance
10.7kohm
Product Length
19.6mm
Product Height
9.9mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
1.47mH
Product Range
-
Inductor Case / Package
-
Product Width
17mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
