Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoLPTNG24-71DMG0457Copy
Manufacturer Standard Lead Time29 weeks
Order Code4468804
Your Part Number
48 In Stock
Need more?
48 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY428.480 (CNY484.1824) |
| 5+ | CNY382.380 (CNY432.0894) |
| 10+ | CNY336.280 (CNY379.9964) |
| 50+ | CNY323.230 (CNY365.2499) |
| 100+ | CNY310.170 (CNY350.4921) |
Price for:Each
Minimum: 1
Multiple: 1
CNY428.48 (CNY484.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoLPTNG24-71DMG0457Copy
Manufacturer Standard Lead Time29 weeks
Order Code4468804
Technical Datasheet
Antenna TypeISM / WiFi / DSRC / IoT / M2M
Frequency Min4.9GHz
Frequency Max7.125GHz
Antenna MountingSMA Connector
Gain2.9dBi
VSWR2.5
Input Power3W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
ISM / WiFi / DSRC / IoT / M2M
Frequency Max
7.125GHz
Gain
2.9dBi
Input Power
3W
Antenna Polarisation
Linear
SVHC
No SVHC (04-Feb-2026)
Frequency Min
4.9GHz
Antenna Mounting
SMA Connector
VSWR
2.5
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.193
