Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoLPTDCG600/71DMNWCopy
Manufacturer Standard Lead Time27 weeks
Order Code4721207
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY306.420 (CNY346.2546) |
| 5+ | CNY274.710 (CNY310.4223) |
| 10+ | CNY243.000 (CNY274.590) |
| 50+ | CNY231.880 (CNY262.0244) |
| 100+ | CNY220.750 (CNY249.4475) |
Price for:Each
Minimum: 1
Multiple: 1
CNY306.42 (CNY346.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoLPTDCG600/71DMNWCopy
Manufacturer Standard Lead Time27 weeks
Order Code4721207
Technical Datasheet
Antenna Type5G / 4G / WiFi 6E / CBRS / IoT
Frequency Min6GHz
Frequency Max7.125GHz
Antenna MountingN Connector
Gain6.9dBi
VSWR2
Input Power10W
Input Impedance50ohm
Antenna PolarisationVertical
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
5G / 4G / WiFi 6E / CBRS / IoT
Frequency Max
7.125GHz
Gain
6.9dBi
Input Power
10W
Antenna Polarisation
Vertical
SVHC
No SVHC (04-Feb-2026)
Frequency Min
6GHz
Antenna Mounting
N Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.163
