Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoLPT2400/71DMNCopy
Manufacturer Standard Lead Time26 weeks
Order Code4721203
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY317.500 (CNY358.775) |
| 5+ | CNY280.910 (CNY317.4283) |
| 10+ | CNY244.310 (CNY276.0703) |
| 50+ | CNY236.270 (CNY266.9851) |
| 100+ | CNY228.230 (CNY257.8999) |
Price for:Each
Minimum: 1
Multiple: 1
CNY317.50 (CNY358.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoLPT2400/71DMNCopy
Manufacturer Standard Lead Time26 weeks
Order Code4721203
Technical Datasheet
Frequency Min4.9GHz
Frequency Max7.125GHz
Antenna MountingN Connector
Gain7.8dBi
VSWR2.5
Input Power3W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
ISM / WiFi 6E / WiFi 7 / WLAN / DSRC / IoT / M2M / SISO
Frequency Max
7.125GHz
Gain
7.8dBi
Input Power
3W
Antenna Polarisation
Linear
SVHC
No SVHC (04-Feb-2026)
Frequency Min
4.9GHz
Antenna Mounting
N Connector
VSWR
2.5
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104
