Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoLPF1608LL57RWHEXACopy
Manufacturer Standard Lead Time21 weeks
Order Code5033110
Your Part Number
12,000 In Stock
Need more?
12,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.950 (CNY1.0735) |
| 10+ | CNY0.722 (CNY0.8159) |
| 100+ | CNY0.595 (CNY0.6724) |
| 500+ | CNY0.550 (CNY0.6215) |
| 1000+ | CNY0.530 (CNY0.5989) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY4.75 (CNY5.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoLPF1608LL57RWHEXACopy
Manufacturer Standard Lead Time21 weeks
Order Code5033110
Technical Datasheet
RF Filter TypeLow Pass
Filter Case / Package0603 [1608 Metric]
No. of Pins4 Pin
Pass Band Frequency600MHz to 2.69GHz
RF Filter ApplicationsLTE, WWAN
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Filter Type
Low Pass
No. of Pins
4 Pin
RF Filter Applications
LTE, WWAN
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Filter Case / Package
0603 [1608 Metric]
Pass Band Frequency
600MHz to 2.69GHz
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
