Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoJXT4-1128HLCopy
Manufacturer Standard Lead Time12 weeks
Order Code4058822
Your Part Number
254 In Stock
Need more?
4 Next business day delivery available(Shanghai stock)
250 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY126.120 (CNY142.5156) |
| 10+ | CNY113.370 (CNY128.1081) |
| 25+ | CNY109.620 (CNY123.8706) |
| 50+ | CNY105.590 (CNY119.3167) |
| 100+ | CNY87.240 (CNY98.5812) |
| 250+ | CNY83.830 (CNY94.7279) |
| 500+ | CNY81.040 (CNY91.5752) |
Price for:Each
Minimum: 1
Multiple: 1
CNY126.12 (CNY142.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoJXT4-1128HLCopy
Manufacturer Standard Lead Time12 weeks
Order Code4058822
Technical Datasheet
Modular Connector TypeRJ45 Jack
No. of Positions / Loaded Contacts (per Port)8P8C
LAN Category-
IP Rating-
ShieldingShielded
MagneticsWith Magnetics
Light PipesWithout Light Pipe
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Modular Connector Type
RJ45 Jack
LAN Category
-
Shielding
Shielded
Light Pipes
Without Light Pipe
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Magnetics
With Magnetics
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
