Print Page
Image is for illustrative purposes only. Please refer to product description.

607 In Stock
Need more?
607 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.230 (CNY61.2799) |
| 10+ | CNY49.590 (CNY56.0367) |
| 25+ | CNY47.140 (CNY53.2682) |
| 50+ | CNY46.660 (CNY52.7258) |
| 100+ | CNY46.110 (CNY52.1043) |
| 250+ | CNY44.070 (CNY49.7991) |
| 500+ | CNY39.980 (CNY45.1774) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.23 (CNY61.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoJXD2-0Z11NLCopy
Order Code4058813
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationVertical
LEDsWithout LED
Light PipesWithout Light Pipe
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
Connector Mounting
Through Hole Mount
LEDs
Without LED
SVHC
No SVHC (04-Feb-2026)
Port Configuration
1 x 1 (Port)
IP Rating
-
Connector Orientation
Vertical
Light Pipes
Without Light Pipe
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
