Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoJXD2-0Z10NLCopy
Manufacturer Standard Lead Time8 weeks
Order Code4058812
Product RangePulseJack JXD2 Series
Your Part Number
309 In Stock
Need more?
309 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.950 (CNY47.4035) |
| 10+ | CNY36.360 (CNY41.0868) |
| 25+ | CNY34.380 (CNY38.8494) |
| 50+ | CNY33.630 (CNY38.0019) |
| 100+ | CNY32.880 (CNY37.1544) |
| 500+ | CNY28.860 (CNY32.6118) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.95 (CNY47.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoJXD2-0Z10NLCopy
Manufacturer Standard Lead Time8 weeks
Order Code4058812
Product RangePulseJack JXD2 Series
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN Category-
Connector OrientationVertical
MagneticsWith Magnetics
Product RangePulseJack JXD2 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
Connector Orientation
Vertical
Product Range
PulseJack JXD2 Series
Port Configuration
1 x 1 (Port)
LAN Category
-
Magnetics
With Magnetics
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008808
