Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoJXD1-1V09NLCopy
Order Code4142384
Product RangePulseJack JXD1 Series
Your Part Number
497 In Stock
Need more?
497 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.080 (CNY83.7104) |
| 10+ | CNY67.460 (CNY76.2298) |
| 25+ | CNY63.980 (CNY72.2974) |
| 50+ | CNY63.300 (CNY71.529) |
| 100+ | CNY62.550 (CNY70.6815) |
| 250+ | CNY61.050 (CNY68.9865) |
| 500+ | CNY55.250 (CNY62.4325) |
Price for:Each
Minimum: 1
Multiple: 1
CNY74.08 (CNY83.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoJXD1-1V09NLCopy
Order Code4142384
Product RangePulseJack JXD1 Series
Technical Datasheet
No. of Positions / Loaded Contacts (per Port)8P8C
MagneticsWith Magnetics
LEDsWith LED
Product RangePulseJack JXD1 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions / Loaded Contacts (per Port)
8P8C
LEDs
With LED
SVHC
No SVHC (04-Feb-2026)
Magnetics
With Magnetics
Product Range
PulseJack JXD1 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
